
KN1751BS1/4 | |
|---|---|
DigiKey Part Number | 1111-KN1751BS1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN1751BS1/4 |
Description | KNOBS&DIALS BLK KNRLD W/ SPINNER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.750" (44.45mm) | |
Height | 0.622" (15.80mm) | |
Indicator | No Indicator | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2), Spinner | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 27,82540 € | 9.738,89 € |
| Unit Price without VAT: | 27,82540 € |
|---|---|
| Unit Price with VAT: | 33,11223 € |

