
KN1751B1/4 | |
|---|---|
DigiKey Part Number | 1111-KN1751B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN1751B1/4 |
Description | KN1751B1/4=KNOB BLK KNURL L/HA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Metal Black |
Datasheet | Datasheet |
Category | Diameter 1.750" (44.45mm) |
Manufacturer TE Connectivity AMP Connectors | Height 1.650" (41.90mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Metal |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,80650 € | 14.403,25 € |
| Unit Price without VAT: | 28,80650 € |
|---|---|
| Unit Price with VAT: | 34,27974 € |

