
KHR500AVANL | |
|---|---|
DigiKey Part Number | 1111-KHR500AVANL-ND |
Manufacturer | |
Manufacturer Product Number | KHR500AVANL |
Description | KHR500AVANL = CONTACTOR SPST NO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 16VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -55°C ~ 125°C |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 15 ms |
Coil Voltage 16VDC | Coil Current 630 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 19W |
Contact Rating (Current) 600 A | Coil Resistance 20Ohms |
Switching Voltage 400VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.022,66000 € | 5.113,30 € |
| Unit Price without VAT: | 1.022,66000 € |
|---|---|
| Unit Price with VAT: | 1.216,96540 € |

