
KD1250B1/4 | |
|---|---|
DigiKey Part Number | 1111-KD1250B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KD1250B1/4 |
Description | KD1250B1/4=KNOB BLK DIAMOND KN |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Category | Diameter 1.252" (31.80mm) |
Manufacturer TE Connectivity AMP Connectors | Height 0.750" (19.05mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,90600 € | 89,53 € |
| Unit Price without VAT: | 17,90600 € |
|---|---|
| Unit Price with VAT: | 21,30814 € |

