Parametric Equivalent

KCS01X012EACA | |
|---|---|
DigiKey Part Number | 1111-KCS01X012EACA-ND |
Manufacturer | |
Manufacturer Product Number | KCS01X012EACA |
Description | RELAY CONTACTOR SPST 100A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 5 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 220 mA |
Contact Rating (Current) 100 A | Coil Power 2.7W |
Switching Voltage 600VDC - Max | Coil Resistance 54Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCS01X012EACA | TE Connectivity Aerospace, Defense and Marine | 3 | A124438-ND | 515,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,35000 € | 553,35 € |
| Unit Price without VAT: | 553,35000 € |
|---|---|
| Unit Price with VAT: | 658,48650 € |


