
KA700B1/4 | |
|---|---|
DigiKey Part Number | 1111-KA700B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KA700B1/4 |
Description | KNOBS&DIALS 6FLUTE BLACK SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,19818 € | 14.396,36 € |
| Unit Price without VAT: | 7,19818 € |
|---|---|
| Unit Price with VAT: | 8,56583 € |

