
K400B1F | |
|---|---|
DigiKey Part Number | 1111-K400B1F-ND |
Manufacturer | |
Manufacturer Product Number | K400B1F |
Description | CONTACTORS-ELECTROMECHANICAL 400 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 400 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 28VDC - Nom |
Series | Features Sealed - Fully |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Must Operate Voltage 18 VDC |
Coil Voltage 28VDC | Must Release Voltage 7 VDC |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 550 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K400A1F | TE Connectivity | 0 | 1111-K400A1F-ND | 2.874,46000 € | Parametric Equivalent |
| K400A1F | TE Connectivity Aerospace, Defense and Marine | 0 | A121841-ND | 2.413,68333 € | Parametric Equivalent |
| K400B1F | TE Connectivity Aerospace, Defense and Marine | 0 | A121842-ND | 1.831,21667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2.289,97000 € | 6.869,91 € |
| Unit Price without VAT: | 2.289,97000 € |
|---|---|
| Unit Price with VAT: | 2.725,06430 € |



