
K4001B5C2 | |
|---|---|
DigiKey Part Number | 1111-K4001B5C2-ND |
Manufacturer | |
Manufacturer Product Number | K4001B5C2 |
Description | CONTACTORS-ELECTROMECHANICAL K40 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts |
Series | Termination Style Bolt Down, Connector |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Must Operate Voltage 13 VDC |
Mounting Type Chassis Mount | Must Release Voltage 9 VDC |
Coil Voltage 28VDC | Operate Time 35 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 20 ms |
Contact Rating (Current) 400 A | Coil Current 650 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K4001B5C2 | TE Connectivity Aerospace, Defense and Marine | 0 | A121839-ND | 4.317,23500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.228,53000 € | 5.228,53 € |
| Unit Price without VAT: | 5.228,53000 € |
|---|---|
| Unit Price with VAT: | 6.221,95070 € |


