Parametric Equivalent

K4001A3B02 | |
|---|---|
DigiKey Part Number | 1111-K4001A3B02-ND |
Manufacturer | |
Manufacturer Product Number | K4001A3B02 |
Description | K4001A3B02=CONTACTOR 400 AMP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 400 A 28 ~ 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28 ~ 32VDC | |
Contact Form | SPST-NC (DB) (1 Form Y) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 28VDC - Nom | |
Features | Auxiliary Contacts, Sealed - Fully | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 9 VDC | |
Contact Material | - | |
Operate Time | 45 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | 120Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4.470,29500 € | 8.940,59 € |
| Unit Price without VAT: | 4.470,29500 € |
|---|---|
| Unit Price with VAT: | 5.319,65105 € |

