
K300B2C | |
|---|---|
DigiKey Part Number | 1111-K300B2C-ND |
Manufacturer | |
Manufacturer Product Number | K300B2C |
Description | K300B2C=CONTACTOR - SPDT NO DB |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 200 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Connector |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -55°C ~ 71°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 7 VDC |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 28VDC | Release Time 20 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Coil Current 5.1 A |
Contact Rating (Current) 200 A | Coil Power 143W |
Switching Voltage 28VDC - Nom | Coil Resistance 86.5Ohms |
Features Auxiliary Contacts, Sealed - Fully |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K300B2C | TE Connectivity Aerospace, Defense and Marine | 0 | K300B2C-ND | 4.993,98500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6.531,57500 € | 13.063,15 € |
| Unit Price without VAT: | 6.531,57500 € |
|---|---|
| Unit Price with VAT: | 7.772,57425 € |

