
JWD-172-7 | |
|---|---|
DigiKey Part Number | 1111-JWD-172-7-ND |
Manufacturer | |
Manufacturer Product Number | JWD-172-7 |
Description | REED RELAYS SPDT 1FORMC 12V REED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 28VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1.5 ms | |
Release Time | 3 ms | |
Operating Temperature | -35°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 27,92541 € | 111.701,64 € |
| Unit Price without VAT: | 27,92541 € |
|---|---|
| Unit Price with VAT: | 33,23124 € |

