
JWD-172-1 | |
|---|---|
DigiKey Part Number | 1111-JWD-172-1-ND |
Manufacturer | |
Manufacturer Product Number | JWD-172-1 |
Description | REED RELAYS JWD-172-1=REED RELAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 28VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1.5 ms | |
Release Time | 3 ms | |
Operating Temperature | -35°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 29,10000 € | 174,60 € |
| Unit Price without VAT: | 29,10000 € |
|---|---|
| Unit Price with VAT: | 34,62900 € |

