
JWD-171-5 | |
|---|---|
DigiKey Part Number | 1111-JWD-171-5-ND |
Manufacturer | |
Manufacturer Product Number | JWD-171-5 |
Description | REED RELAYS JWD-1715=REED RELAYS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JWD-171-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 11.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -35°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 2.15 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,86640 € | 546,66 € |
| Unit Price without VAT: | 21,86640 € |
|---|---|
| Unit Price with VAT: | 26,02102 € |

