
JWD-171-23 | |
|---|---|
DigiKey Part Number | 1111-JWD-171-23-ND |
Manufacturer | |
Manufacturer Product Number | JWD-171-23 |
Description | REED RELAYS DIP 12VDC DPST-NO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JWD-171-23 Models |
Category | Coil Current 24 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 1.5 ms |
Coil Voltage 12VDC | Release Time 0.5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -35°C ~ 85°C |
Contact Rating (Current) 500 mA | Contact Material Ruthenium (Ru) |
Switching Voltage 100VDC - Max | Coil Resistance 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 16,28571 € | 114,00 € |
| Unit Price without VAT: | 16,28571 € |
|---|---|
| Unit Price with VAT: | 19,37999 € |

