
JWD-171-15 | |
|---|---|
DigiKey Part Number | 1111-JWD-171-15-ND |
Manufacturer | |
Manufacturer Product Number | JWD-171-15 |
Description | JWD-171-15=REED RELAYS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 10.9 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 1.5 ms |
Coil Voltage 24VDC | Release Time 0.5 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -35°C ~ 85°C |
Contact Rating (Current) 500 mA | Contact Material Ruthenium (Ru) |
Switching Voltage 100VDC - Max | Coil Resistance 2.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,12280 € | 478,07 € |
| Unit Price without VAT: | 19,12280 € |
|---|---|
| Unit Price with VAT: | 22,75613 € |

