
JWD-171-12 | |
|---|---|
DigiKey Part Number | 1111-JWD-171-12-ND |
Manufacturer | |
Manufacturer Product Number | JWD-171-12 |
Description | REED RELAYS DIP 5/6 VDC SPST-NC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 10 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 3.8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 1.5 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -35°C ~ 85°C |
Contact Rating (Current) 500 mA | Contact Material Ruthenium (Ru) |
Switching Voltage 100VDC - Max | Coil Resistance 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 20,28125 € | 162,25 € |
| Unit Price without VAT: | 20,28125 € |
|---|---|
| Unit Price with VAT: | 24,13469 € |

