
JTL025PP2DC001M | |
|---|---|
DigiKey Part Number | 1111-JTL025PP2DC001M-ND |
Manufacturer | |
Manufacturer Product Number | JTL025PP2DC001M |
Description | RIBBON CABLES/IDC CABLES JTL025P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 385,09700 € | 3.850,97 € |
| Unit Price without VAT: | 385,09700 € |
|---|---|
| Unit Price with VAT: | 458,26543 € |

