
JN1003P20 | |
|---|---|
DigiKey Part Number | 1111-JN1003P20-ND |
Manufacturer | |
Manufacturer Product Number | JN1003P20 |
Description | CONTACT PIN. #20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 8 |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 8 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.721 | 0,69369 € | 6.049,67 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |

