
JN1003H10-35PB | |
|---|---|
DigiKey Part Number | 1111-JN1003H10-35PB-ND |
Manufacturer | |
Manufacturer Product Number | JN1003H10-35PB |
Description | CONN.REC.BOX MTG(NO CONT) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Shell Size - Insert 10-35 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic Elastomer (TPE) |
Fastening Type Bayonet Lock | Applications Aerospace, Military |
Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 181,66776 € | 12.171,74 € |
| Unit Price without VAT: | 181,66776 € |
|---|---|
| Unit Price with VAT: | 216,18463 € |

