
JN1003FG16-06SN | |
|---|---|
DigiKey Part Number | 1111-JN1003FG16-06SN-ND |
Manufacturer | |
Manufacturer Product Number | JN1003FG16-06SN |
Description | PLUG #16 (HDJ) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 16-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 288,15560 € | 14.407,78 € |
| Unit Price without VAT: | 288,15560 € |
|---|---|
| Unit Price with VAT: | 342,90516 € |

