
JN1003FG12-98SC | |
|---|---|
DigiKey Part Number | 1111-JN1003FG12-98SC-ND |
Manufacturer | |
Manufacturer Product Number | JN1003FG12-98SC |
Description | PLUG SIZE 12(HDJ) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation C |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 10 | Shielding Shielded |
Shell Size - Insert 12-98 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 224,36240 € | 11.218,12 € |
| Unit Price without VAT: | 224,36240 € |
|---|---|
| Unit Price with VAT: | 266,99126 € |

