
JN1003FG10-98PA-1 | |
|---|---|
DigiKey Part Number | 1111-JN1003FG10-98PA-1-ND |
Manufacturer | |
Manufacturer Product Number | JN1003FG10-98PA-1 |
Description | FREE PLUG WITH CONTACTS (HDJ) #1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-98 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic Elastomer (TPE) |
Fastening Type Bayonet Lock | Applications Aerospace, Military |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 228,11880 € | 11.405,94 € |
| Unit Price without VAT: | 228,11880 € |
|---|---|
| Unit Price with VAT: | 271,46137 € |

