
JN1003FG10-35SA | |
|---|---|
DigiKey Part Number | 1111-JN1003FG10-35SA-ND |
Manufacturer | |
Manufacturer Product Number | JN1003FG10-35SA |
Description | PLUG #10 (HDJ) (NO CONT) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 13 | Shielding Shielded |
Shell Size - Insert 10-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 210,93260 € | 10.546,63 € |
| Unit Price without VAT: | 210,93260 € |
|---|---|
| Unit Price with VAT: | 251,00979 € |

