
JN1003B24-61PA | |
|---|---|
DigiKey Part Number | 1111-JN1003B24-61PA-ND |
Manufacturer | |
Manufacturer Product Number | JN1003B24-61PA |
Description | RECEPT.SQ.FLG.#24(HD J) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Bayonet Lock |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Plug Housing | Shell Finish Olive Drab Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 61 | Shielding Shielded |
Shell Size - Insert 24-61 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 362,03980 € | 18.101,99 € |
| Unit Price without VAT: | 362,03980 € |
|---|---|
| Unit Price with VAT: | 430,82736 € |

