
JN1003B14-19SN | |
|---|---|
DigiKey Part Number | 1111-JN1003B14-19SN-ND |
Manufacturer | |
Manufacturer Product Number | JN1003B14-19SN |
Description | RECEPT.SQ.FL.#14(HDJ ) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Plug Housing | Shell Finish Olive Drab Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 19 | Shielding Shielded |
Shell Size - Insert 14-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 191,15700 € | 9.557,85 € |
| Unit Price without VAT: | 191,15700 € |
|---|---|
| Unit Price with VAT: | 227,47683 € |

