
JN1003B08-98SN | |
|---|---|
DigiKey Part Number | 1111-JN1003B08-98SN-ND |
Manufacturer | |
Manufacturer Product Number | JN1003B08-98SN |
Description | RECEPT.SQ.FLG.#8(HDJ ) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Shell Size - Insert 8-98 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic Elastomer (TPE) |
Fastening Type Bayonet Lock | Applications Aerospace, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 127,84810 € | 12.784,81 € |
| Unit Price without VAT: | 127,84810 € |
|---|---|
| Unit Price with VAT: | 152,13924 € |

