Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSWT-18XP | |
|---|---|
DigiKey Part Number | 1111-JMSWT-18XP-ND |
Manufacturer | |
Manufacturer Product Number | JMSWT-18XP |
Description | LOW SIGNAL RELAYS-PCB JMSWT-18XP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10 VDC |
Part Status Active | Must Release Voltage 0.91 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 18VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 13.1 mA | Qualification MIL-R-28776/3 |
Coil Type Non Latching | Coil Resistance 1600 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSCT-18XLS | TE Connectivity | 0 | 1111-JMSCT-18XLS-ND | 118,75167 € | Parametric Equivalent |
| JMSCT-18XLS | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCT-18XLS-ND | 98,67037 € | Parametric Equivalent |
| JMSWT-18XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMSWT-18XP-ND | 187,29235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 253,29333 € | 2.279,64 € |
| Unit Price without VAT: | 253,29333 € |
|---|---|
| Unit Price with VAT: | 301,41906 € |


