Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSWDD-5XP | |
|---|---|
DigiKey Part Number | 1111-JMSWDD-5XP-ND |
Manufacturer | |
Manufacturer Product Number | JMSWDD-5XP |
Description | JMSWDD-5XP = M39016/21-007P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.9 VDC |
Part Status Active | Must Release Voltage 0.8 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 78.1 mA | Qualification MIL-R-39016/21 |
Coil Type Non Latching | Coil Resistance 64 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617167-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617167-9-ND | 159,88133 € | Parametric Equivalent |
| 2-1617150-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617150-8-ND | 83,04733 € | Parametric Equivalent |
| 2-1617150-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617150-9-ND | 91,01467 € | Parametric Equivalent |
| 2-1617543-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617543-9-ND | 79,53467 € | Parametric Equivalent |
| 3-1617352-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617352-2-ND | 93,53967 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 140,38000 € | 2.105,70 € |
| Unit Price without VAT: | 140,38000 € |
|---|---|
| Unit Price with VAT: | 167,05220 € |



