
JMSW-6XM | |
|---|---|
DigiKey Part Number | 1111-JMSW-6XM-ND |
Manufacturer | |
Manufacturer Product Number | JMSW-6XM |
Description | LOW SIGNAL RELAYS-PCB JMSW-6XM = |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.4 VDC |
Part Status Active | Must Release Voltage 0.28 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 6VDC | Release Time 2 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 30 mA | Qualification MIL-R-39016/11 |
Coil Type Non Latching | Coil Resistance 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSW-6XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMSW-6XM-ND | 65,75196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,15000 € | 92,15 € |
| Unit Price without VAT: | 92,15000 € |
|---|---|
| Unit Price with VAT: | 109,65850 € |


