
JMSW-26XP | |
|---|---|
DigiKey Part Number | 1111-JMSW-26XP-ND |
Manufacturer | |
Manufacturer Product Number | JMSW-26XP |
Description | JMSW-26XP = M39016/11-023P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14 VDC |
Part Status Active | Must Release Voltage 1.4 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 2 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 8 mA | Qualification MIL-R-39016/11 |
Coil Type Non Latching | Coil Resistance 3300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSW-26XL | TE Connectivity | 0 | 1111-JMSW-26XL-ND | 95,85824 € | Parametric Equivalent |
| JMSW-26XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMSW-26XL-ND | 70,67206 € | Parametric Equivalent |
| JMSW-26XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMSW-26XP-ND | 81,41200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 110,42400 € | 1.656,36 € |
| Unit Price without VAT: | 110,42400 € |
|---|---|
| Unit Price with VAT: | 131,40456 € |


