Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSPD-26XL | |
|---|---|
DigiKey Part Number | 1111-JMSPD-26XL-ND |
Manufacturer | |
Manufacturer Product Number | JMSPD-26XL |
Description | LOW SIGNAL RELAYS-PCB JMSPD-26XL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14 VDC |
Part Status Active | Must Release Voltage 1.4 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 8 mA | Qualification MIL-R-39016/16 |
Coil Type Non Latching | Coil Resistance 3.3 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSCD-26XL | TE Connectivity | 0 | 1111-JMSCD-26XL-ND | 100,95750 € | Parametric Equivalent |
| JMSCD-26XLS | TE Connectivity | 0 | 1111-JMSCD-26XLS-ND | 102,35000 € | Parametric Equivalent |
| JMSCD-26XM | TE Connectivity | 0 | 1111-JMSCD-26XM-ND | 100,65000 € | Parametric Equivalent |
| JMSCD-26XP | TE Connectivity | 0 | 1111-JMSCD-26XP-ND | 111,72000 € | Parametric Equivalent |
| JMSCD-26XPS | TE Connectivity | 0 | 1111-JMSCD-26XPS-ND | 99,09400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 100,95750 € | 1.615,32 € |
| Unit Price without VAT: | 100,95750 € |
|---|---|
| Unit Price with VAT: | 120,13943 € |



