Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSPD-12XL | |
|---|---|
DigiKey Part Number | 1111-JMSPD-12XL-ND |
Manufacturer | |
Manufacturer Product Number | JMSPD-12XL |
Description | JMSPD-12XL=M39016/16-027L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.64 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 12VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 14.1 mA | Qualification MIL-R-39016/16 |
Coil Type Non Latching | Coil Resistance 850 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSCD-12XL | TE Connectivity | 0 | 1111-JMSCD-12XL-ND | 100,15625 € | Parametric Equivalent |
| JMSCD-12XLS | TE Connectivity | 0 | 1111-JMSCD-12XLS-ND | 105,47000 € | Parametric Equivalent |
| JMSCD-12XM | TE Connectivity | 0 | 1111-JMSCD-12XM-ND | 80,88672 € | Parametric Equivalent |
| JMSCD-12XMS | TE Connectivity | 0 | 1111-JMSCD-12XMS-ND | 98,37600 € | Parametric Equivalent |
| JMSCD-12XPS | TE Connectivity | 0 | 1111-JMSCD-12XPS-ND | 98,30741 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 100,15625 € | 1.602,50 € |
| Unit Price without VAT: | 100,15625 € |
|---|---|
| Unit Price with VAT: | 119,18594 € |



