JMSP-26XM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 89,97960 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 97,89000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 94,83200 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 106,30000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 186,50000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 96,46533 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 110,42400 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 92,88000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 70,67206 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 66,34420 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 68,78971 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 69,91840 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 75,93060 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 137,50091 €
Datasheet
New Product
Image for JMSP-26XM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMSP-26XM

DigiKey Part Number
1111-JMSP-26XM-ND
Manufacturer
Manufacturer Product Number
JMSP-26XM
Description
LOW SIGNAL RELAYS-PCB JMSP-26XM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity AMP Connectors
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
14 VDC
Packaging
Bulk
Must Release Voltage
1.4 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
2 ms
Coil Voltage
26.5VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-39016/11
Coil Current
8 mA
Coil Resistance
3300 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMSC-26XLTE Connectivity01111-JMSC-26XL-ND89,97960 €Parametric Equivalent
JMSC-26XLSTE Connectivity01111-JMSC-26XLS-ND97,89000 €Parametric Equivalent
JMSC-26XMSTE Connectivity01111-JMSC-26XMS-ND94,83200 €Parametric Equivalent
JMSC-26XPTE Connectivity01111-JMSC-26XP-ND106,30000 €Parametric Equivalent
JMSC-26XPSTE Connectivity01111-JMSC-26XPS-ND186,50000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8877,40443 €6.811,59 €
Unit Price without VAT:77,40443 €
Unit Price with VAT:92,11127 €