Parametric Equivalent

JMSCT-5XLS | |
|---|---|
DigiKey Part Number | 1111-JMSCT-5XLS-ND |
Manufacturer | |
Manufacturer Product Number | JMSCT-5XLS |
Description | JMSCT-5XLS=M28776/3-041L |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.8 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 59.3 mA | Qualification MIL-R-28776/3 |
Coil Type Non Latching | Coil Resistance 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSCT-5XL | TE Connectivity | 0 | 1111-JMSCT-5XL-ND | 140,54333 € | Parametric Equivalent |
| JMSCT-5XM | TE Connectivity | 0 | 1111-JMSCT-5XM-ND | 140,08563 € | Parametric Equivalent |
| JMSCT-5XP | TE Connectivity | 0 | 1111-JMSCT-5XP-ND | 253,29333 € | Parametric Equivalent |
| JMSCT-5XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCT-5XL-ND | 103,62133 € | Parametric Equivalent |
| JMSCT-5XLS | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCT-5XLS-ND | 107,36900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 145,62267 € | 2.184,34 € |
| Unit Price without VAT: | 145,62267 € |
|---|---|
| Unit Price with VAT: | 173,29098 € |


