Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSCT-26XMS | |
|---|---|
DigiKey Part Number | 1111-JMSCT-26XMS-ND |
Manufacturer | |
Manufacturer Product Number | JMSCT-26XMS |
Description | JMSCT-26XMS = M28776/3-046M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 9.5 mA | Qualification MIL-R-28776/3 |
Coil Type Non Latching | Coil Resistance 3300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSCT-26XL | TE Connectivity | 0 | 1111-JMSCT-26XL-ND | 116,61453 € | Parametric Equivalent |
| JMSCT-26XLS | TE Connectivity | 0 | 1111-JMSCT-26XLS-ND | 145,17133 € | Parametric Equivalent |
| JMSCT-26XP | TE Connectivity | 0 | 1111-JMSCT-26XP-ND | 255,32000 € | Parametric Equivalent |
| JMSCT-26XPS | TE Connectivity | 0 | 1111-JMSCT-26XPS-ND | 266,29500 € | Parametric Equivalent |
| 1-1617168-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617168-0-ND | 103,79206 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 146,78733 € | 2.201,81 € |
| Unit Price without VAT: | 146,78733 € |
|---|---|
| Unit Price with VAT: | 174,67692 € |


