Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSCD-18XPS | |
|---|---|
DigiKey Part Number | 1111-JMSCD-18XPS-ND |
Manufacturer | |
Manufacturer Product Number | JMSCD-18XPS |
Description | INDUSTRIAL RELAYS JMSCD-18XPS = |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9.8 VDC |
Part Status Active | Must Release Voltage 0.92 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 18VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 11.3 mA | Qualification MIL-R-39016/16 |
Coil Type Non Latching | Coil Resistance 1600 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGSCD-18MW | TE Connectivity | 0 | 1111-JMGSCD-18MW-ND | 101,36000 € | Parametric Equivalent |
| JMGSCD-18P | TE Connectivity | 0 | 1111-JMGSCD-18P-ND | 115,05067 € | Parametric Equivalent |
| JMSCD-18XL | TE Connectivity | 0 | 1111-JMSCD-18XL-ND | 100,95750 € | Parametric Equivalent |
| JMSCD-18XP | TE Connectivity | 0 | 1111-JMSCD-18XP-ND | 131,25000 € | Parametric Equivalent |
| 1617128-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617128-6-ND | 73,24523 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 123,20600 € | 1.848,09 € |
| Unit Price without VAT: | 123,20600 € |
|---|---|
| Unit Price with VAT: | 146,61514 € |



