Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSC-5XM | |
|---|---|
DigiKey Part Number | 1111-JMSC-5XM-ND |
Manufacturer | |
Manufacturer Product Number | JMSC-5XM |
Description | JMSC-5XM=M39016/11-033M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.6 VDC |
Packaging Bulk | Must Release Voltage 0.23 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/11 |
Coil Current 50 mA | Coil Resistance 100 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGSC-5PW | TE Connectivity | 0 | 1111-JMGSC-5PW-ND | 92,65320 € | Parametric Equivalent |
| JMSC-5XL | TE Connectivity | 0 | 1111-JMSC-5XL-ND | 76,79000 € | Parametric Equivalent |
| JMSC-5XLS | TE Connectivity | 0 | 1111-JMSC-5XLS-ND | 100,52813 € | Parametric Equivalent |
| JMSC-5XPS | TE Connectivity | 0 | 1111-JMSC-5XPS-ND | 93,80492 € | Parametric Equivalent |
| PRMGSC-5XW | TE Connectivity | 0 | 1111-PRMGSC-5XW-ND | 77,35345 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 89,26520 € | 2.231,63 € |
| Unit Price without VAT: | 89,26520 € |
|---|---|
| Unit Price with VAT: | 106,22559 € |




