Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSC-12XPS | |
|---|---|
DigiKey Part Number | 1111-JMSC-12XPS-ND |
Manufacturer | |
Manufacturer Product Number | JMSC-12XPS |
Description | LOW SIGNAL RELAYS-PCB JMSC-12XPS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.64 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/11 |
Coil Current 14.1 mA | Coil Resistance 850 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSC-12XL | TE Connectivity | 0 | 1111-JMSC-12XL-ND | 92,15000 € | Parametric Equivalent |
| JMSC-12XLS | TE Connectivity | 0 | 1111-JMSC-12XLS-ND | 97,11000 € | Parametric Equivalent |
| JMSC-12XMS | TE Connectivity | 0 | 1111-JMSC-12XMS-ND | 100,52813 € | Parametric Equivalent |
| JMSC-12XP | TE Connectivity | 0 | 1111-JMSC-12XP-ND | 105,94000 € | Parametric Equivalent |
| JMSP-12XL | TE Connectivity | 0 | 1111-JMSP-12XL-ND | 89,26520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,18000 € | 111,18 € |
| Unit Price without VAT: | 111,18000 € |
|---|---|
| Unit Price with VAT: | 132,30420 € |



