Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGSPD-12M | |
|---|---|
DigiKey Part Number | 1111-JMGSPD-12M-ND |
Manufacturer | |
Manufacturer Product Number | JMGSPD-12M |
Description | LOW SIGNAL RELAYS-PCB M39016/42- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.64 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 12VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 15 mA | Qualification MIL-R-39016/42 |
Coil Type Non Latching | Coil Resistance 800 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGSCD-12L | TE Connectivity | 0 | 1111-JMGSCD-12L-ND | 100,02214 € | Parametric Equivalent |
| JMGSCD-12M | TE Connectivity | 0 | 1111-JMGSCD-12M-ND | 92,61370 € | Parametric Equivalent |
| JMGSCD-12MW | TE Connectivity | 0 | 1111-JMGSCD-12MW-ND | 97,42480 € | Parametric Equivalent |
| JMGSCD-12P | TE Connectivity | 0 | 1111-JMGSCD-12P-ND | 92,65333 € | Parametric Equivalent |
| JMGSCD-12PW | TE Connectivity | 0 | 1111-JMGSCD-12PW-ND | 97,43040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,77000 € | 93,77 € |
| Unit Price without VAT: | 93,77000 € |
|---|---|
| Unit Price with VAT: | 111,58630 € |



