Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGSCDDG-26MW | |
|---|---|
DigiKey Part Number | 1111-JMGSCDDG-26MW-ND |
Manufacturer | |
Manufacturer Product Number | JMGSCDDG-26MW |
Description | LOW SIGNAL RELAYS-PCB JMGSCDDG-2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 15.2 VDC |
Part Status Active | Must Release Voltage 1.7 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 9 mA | Qualification MIL-R-39016/43 |
Coil Type Non Latching | Coil Resistance 3200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGSCDD-26MW | TE Connectivity | 0 | 1111-JMGSCDD-26MW-ND | 92,57200 € | Parametric Equivalent |
| JMGSCDD-26P | TE Connectivity | 0 | 1111-JMGSCDD-26P-ND | 164,91460 € | Parametric Equivalent |
| JMGSCDD-26PW | TE Connectivity | 0 | 1111-JMGSCDD-26PW-ND | 105,54540 € | Parametric Equivalent |
| JMGSCDDG-26LW | TE Connectivity | 0 | 1111-JMGSCDDG-26LW-ND | 118,47333 € | Parametric Equivalent |
| JMGSCDD-26MW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGSCDD-26MW-ND | 68,25280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 118,47333 € | 1.777,10 € |
| Unit Price without VAT: | 118,47333 € |
|---|---|
| Unit Price with VAT: | 140,98326 € |



