Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGSCD-48P | |
|---|---|
DigiKey Part Number | 1111-JMGSCD-48P-ND |
Manufacturer | |
Manufacturer Product Number | JMGSCD-48P |
Description | JMGSCD-48P = M39016/42-038P |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 25.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 48VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 4.4 mA | Qualification MIL-R-39016/42 |
Coil Type Non Latching | Coil Resistance 11000 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSCD-48XLS | TE Connectivity | 0 | 1111-JMSCD-48XLS-ND | 102,22280 € | Parametric Equivalent |
| JMSWD-48XL | TE Connectivity | 0 | 1111-JMSWD-48XL-ND | 100,15625 € | Parametric Equivalent |
| 1617132-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617132-5-ND | 73,84156 € | Parametric Equivalent |
| JMGSCD-48P | TE Connectivity Aerospace, Defense and Marine | 0 | JMGSCD-48P-ND | 84,14900 € | Parametric Equivalent |
| JMSCD-48XLS | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCD-48XLS-ND | 75,36480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 114,13733 € | 1.712,06 € |
| Unit Price without VAT: | 114,13733 € |
|---|---|
| Unit Price with VAT: | 135,82342 € |



