Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGSCD-26P | |
|---|---|
DigiKey Part Number | 1111-JMGSCD-26P-ND |
Manufacturer | |
Manufacturer Product Number | JMGSCD-26P |
Description | LOW SIGNAL RELAYS-PCB JMGSCD-26P |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14 VDC |
Part Status Active | Must Release Voltage 1.4 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 8.3 mA | Qualification MIL-R-39016/42 |
Coil Type Non Latching | Coil Resistance 3200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGSCD-26L | TE Connectivity | 0 | 1111-JMGSCD-26L-ND | 97,79000 € | Parametric Equivalent |
| JMGSCD-26LW | TE Connectivity | 0 | 1111-JMGSCD-26LW-ND | 84,96409 € | Parametric Equivalent |
| JMGSCD-26M | TE Connectivity | 0 | 1111-JMGSCD-26M-ND | 100,47200 € | Parametric Equivalent |
| JMGSCD-26MW | TE Connectivity | 0 | 1111-JMGSCD-26MW-ND | 102,45000 € | Parametric Equivalent |
| JMGSPD-26P | TE Connectivity | 0 | 1111-JMGSPD-26P-ND | 110,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 93,39460 € | 4.669,73 € |
| Unit Price without VAT: | 93,39460 € |
|---|---|
| Unit Price with VAT: | 111,13957 € |





