Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGSC-12M | |
|---|---|
DigiKey Part Number | 1111-JMGSC-12M-ND |
Manufacturer | |
Manufacturer Product Number | JMGSC-12M |
Description | JMGSC-12M = M39016/41-035M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.64 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/41 |
Coil Current 15 mA | Coil Resistance 800 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRMGSC-12XW | TE Connectivity | 0 | 1111-PRMGSC-12XW-ND | 68,38950 € | Parametric Equivalent |
| 1-1617543-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617543-8-ND | 79,76100 € | Parametric Equivalent |
| 1617149-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617149-2-ND | 66,77571 € | Parametric Equivalent |
| 2-1617571-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617571-5-ND | 139,23000 € | Parametric Equivalent |
| 3-1617543-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617543-0-ND | 192,72313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 75,75593 € | 6.893,79 € |
| Unit Price without VAT: | 75,75593 € |
|---|---|
| Unit Price with VAT: | 90,14956 € |



