
JMGAT-5LW | |
|---|---|
DigiKey Part Number | 1111-JMGAT-5LW-ND |
Manufacturer | |
Manufacturer Product Number | JMGAT-5LW |
Description | GENERAL PURPOSE RELAY DPDT (2 FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.9 VDC |
Part Status Active | Must Release Voltage 0.23 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-28776/6 |
Coil Current 132.3 mA | Coil Resistance 39 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,82000 € | 150,82 € |
| Unit Price without VAT: | 150,82000 € |
|---|---|
| Unit Price with VAT: | 179,47580 € |

