Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGAPDD-18M | |
|---|---|
DigiKey Part Number | 1111-JMGAPDD-18M-ND |
Manufacturer | |
Manufacturer Product Number | JMGAPDD-18M |
Description | JMGAPDD-18M=M39016/19-029M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 11.5 VDC |
Part Status Active | Must Release Voltage 1.4 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 18VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 22.1 mA | Qualification MIL-R-39016/19 |
Coil Type Non Latching | Coil Resistance 880 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGAPDD-18P | TE Connectivity | 0 | 1111-JMGAPDD-18P-ND | 122,66765 € | Parametric Equivalent |
| JMGAPDD-18M | TE Connectivity Aerospace, Defense and Marine | 0 | JMGAPDD-18M-ND | 74,18660 € | Parametric Equivalent |
| JMGAPDD-18P | TE Connectivity Aerospace, Defense and Marine | 0 | JMGAPDD-18P-ND | 90,44088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,99000 € | 127,99 € |
| Unit Price without VAT: | 127,99000 € |
|---|---|
| Unit Price with VAT: | 152,30810 € |


