
JMGAP-26L | |
|---|---|
DigiKey Part Number | 1111-JMGAP-26L-ND |
Manufacturer | |
Manufacturer Product Number | JMGAP-26L |
Description | JMGAP-26L = M39016/17-030L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14.2 VDC |
Packaging Bulk | Must Release Voltage 1.37 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Grade Military |
Coil Current 17 mA | Qualification MIL-R-39016/17 |
Coil Type Non Latching | Coil Resistance 1.56 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGAP-26L | TE Connectivity Aerospace, Defense and Marine | 0 | JMGAP-26L-ND | 60,70819 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 71,84250 € | 5.172,66 € |
| Unit Price without VAT: | 71,84250 € |
|---|---|
| Unit Price with VAT: | 85,49258 € |


