Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGACDD-26LW | |
|---|---|
DigiKey Part Number | 1111-JMGACDD-26LW-ND |
Manufacturer | |
Manufacturer Product Number | JMGACDD-26LW |
Description | LOW SIGNAL RELAYS-PCB JMGACDD-26 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 15.2 VDC |
Packaging Bulk | Must Release Voltage 1.4 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Grade Military |
Coil Current 17 mA | Qualification MIL-R-39016/19 |
Coil Type Non Latching | Coil Resistance 1.56 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGACDD-26L | TE Connectivity | 0 | 1111-JMGACDD-26L-ND | 103,87000 € | Parametric Equivalent |
| JMGACDD-26PW | TE Connectivity | 0 | 1111-JMGACDD-26PW-ND | 103,72600 € | Parametric Equivalent |
| JMGACDD-26L | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1076-ND | 74,18660 € | Parametric Equivalent |
| JMGACDD-26LW | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1077-ND | 76,63980 € | Parametric Equivalent |
| JMGACDD-26PW | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1079-ND | 87,25120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 103,94400 € | 2.598,60 € |
| Unit Price without VAT: | 103,94400 € |
|---|---|
| Unit Price with VAT: | 123,69336 € |




