Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGACD-26MW | |
|---|---|
DigiKey Part Number | 1111-JMGACD-26MW-ND |
Manufacturer | |
Manufacturer Product Number | JMGACD-26MW |
Description | LOW SIGNAL RELAYS-PCB JMGACD-26M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JMGACD-26MW Models |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 17 mA | Qualification MIL-R-39016/18 |
Coil Type Non Latching | Coil Resistance 1560 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGACD-26L | TE Connectivity | 0 | 1111-JMGACD-26L-ND | 112,56000 € | Parametric Equivalent |
| JMGACD-26M | TE Connectivity | 0 | 1111-JMGACD-26M-ND | 87,83655 € | Parametric Equivalent |
| JMGACD-26P | TE Connectivity | 0 | 1111-JMGACD-26P-ND | 101,44920 € | Parametric Equivalent |
| JMGAPD-26L | TE Connectivity | 0 | 1111-JMGAPD-26L-ND | 88,49720 € | Parametric Equivalent |
| JMGAPD-26P | TE Connectivity | 0 | 1111-JMGAPD-26P-ND | 108,78133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,30000 € | 96,30 € |
| Unit Price without VAT: | 96,30000 € |
|---|---|
| Unit Price with VAT: | 114,59700 € |



