
JMAWT-5XM | |
|---|---|
DigiKey Part Number | 1111-JMAWT-5XM-ND |
Manufacturer | |
Manufacturer Product Number | JMAWT-5XM |
Description | JMAWT-5XM = M28776/1-013M |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.22 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 112.1 mA | Qualification MIL-R-28776/1 |
Coil Type Non Latching | Coil Resistance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAPT-5XL | TE Connectivity | 0 | 1111-JMAPT-5XL-ND | 106,54020 € | Parametric Equivalent |
| JMAPT-5XP | TE Connectivity | 0 | 1111-JMAPT-5XP-ND | 128,96075 € | Parametric Equivalent |
| JMAPT-5XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMAPT-5XL-ND | 89,38294 € | Parametric Equivalent |
| JMAPT-5XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMAPT-5XP-ND | 108,23275 € | Parametric Equivalent |
| JMAWT-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMAWT-5XM-ND | 89,29538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 106,54000 € | 5.540,08 € |
| Unit Price without VAT: | 106,54000 € |
|---|---|
| Unit Price with VAT: | 126,78260 € |


