Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMAWT-12XL | |
|---|---|
DigiKey Part Number | 1111-JMAWT-12XL-ND |
Manufacturer | |
Manufacturer Product Number | JMAWT-12XL |
Description | JMAWT-12XL = M28776/1-016L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.63 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 35.8 mA | Qualification MIL-R-28776/1 |
Coil Type Non Latching | Coil Resistance 390 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAPT-12XP | TE Connectivity | 0 | 1111-JMAPT-12XP-ND | 123,08380 € | Parametric Equivalent |
| JMAWT-12XP | TE Connectivity | 0 | 1111-JMAWT-12XP-ND | 148,95200 € | Parametric Equivalent |
| 1-1617164-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617164-7-ND | 95,92400 € | Parametric Equivalent |
| 1-1617542-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617542-6-ND | 99,69067 € | Parametric Equivalent |
| 1-1617542-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617542-7-ND | 180,40706 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 130,10733 € | 1.951,61 € |
| Unit Price without VAT: | 130,10733 € |
|---|---|
| Unit Price with VAT: | 154,82772 € |


